
74LVC1G34FS3-7 | |
|---|---|
DigiKey Part Number | 74LVC1G34FS3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34FS3-7 |
Description | IC BUFFER NON-INVERT 5.5V 4DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07443 | Fr.372.15 |
| 10,000 | Fr.0.07238 | Fr.723.80 |
| 15,000 | Fr.0.07135 | Fr.1,070.25 |
| 25,000 | Fr.0.07021 | Fr.1,755.25 |
| 35,000 | Fr.0.06955 | Fr.2,434.25 |
| 50,000 | Fr.0.06891 | Fr.3,445.50 |
| Unit Price without VAT: | Fr.0.07443 |
|---|---|
| Unit Price with VAT: | Fr.0.08046 |



