Parametric Equivalent
Parametric Equivalent



AP130-15YG-13 | |
|---|---|
DigiKey Part Number | AP130-15YG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-15YG-13 |
Description | IC REG LINEAR 1.5V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-15YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.29648 | Fr.741.20 |
| 5,000 | Fr.0.28890 | Fr.1,444.50 |
| 7,500 | Fr.0.28510 | Fr.2,138.25 |
| 12,500 | Fr.0.28090 | Fr.3,511.25 |
| 17,500 | Fr.0.27844 | Fr.4,872.70 |
| 25,000 | Fr.0.27607 | Fr.6,901.75 |
| Unit Price without VAT: | Fr.0.29648 |
|---|---|
| Unit Price with VAT: | Fr.0.32049 |



