Similar

AP3105DKTR-G1 | |
|---|---|
DigiKey Part Number | AP3105DKTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3105DKTR-G1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Diodes Incorporated | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 15.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3125CMKTR-G1 | Diodes Incorporated | 3,057 | AP3125CMKTR-G1DICT-ND | Fr.0.32000 | Similar |


