AZ23C18W-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.05695
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.05695
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.07522
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C18W-7-F

DigiKey Part Number
AZ23C18W-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C18W-7-F
Description
DIODE ZENER ARRAY 18V SOT-323
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 200 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes