DDA123JK-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,440
Unit Price: Fr.0.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,459
Unit Price: Fr.0.44000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,987
Unit Price: Fr.0.32000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA123JK-7-F

DigiKey Part Number
DDA123JK-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDA123JK-7-F
Description
TRANS PREBIAS 2PNP 50V SOT-26
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SOT-26
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Obsolete
Power - Max
300mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-26
Resistor - Base (R1)
2.2kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDA123JU-7-FDiodes Incorporated2,440DDA123JU-FDICT-NDFr.0.24000Similar
IMB10AT110Rohm Semiconductor3,459IMB10AT110CT-NDFr.0.44000Similar
RN2605(TE85L,F)Toshiba Semiconductor and Storage2,987RN2605(TE85LF)CT-NDFr.0.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes