DDZ39ASF-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5,207
Unit Price: Fr.0.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,710
Unit Price: Fr.0.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,495
Unit Price: Fr.0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.03606
Datasheet
Zener Diode 35.58 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ39ASF-7

DigiKey Part Number
31-DDZ39ASF-7TR-ND - Tape & Reel (TR)
31-DDZ39ASF-7CT-ND - Cut Tape (CT)
31-DDZ39ASF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ39ASF-7
Description
DIODE ZENER 35.58V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 35.58 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03759Fr.112.77
6,000Fr.0.03367Fr.202.02
9,000Fr.0.03167Fr.285.03
15,000Fr.0.02942Fr.441.30
21,000Fr.0.02808Fr.589.68
30,000Fr.0.02679Fr.803.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03759
Unit Price with VAT:Fr.0.04063