Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM6W24AQ-13 | |
|---|---|
DigiKey Part Number | DM6W24AQ-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM6W24AQ-13 |
Description | TVS DIODE 24VWM 38.9VC DO218 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 118A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.95889 | Fr.719.17 |
| 1,500 | Fr.0.90000 | Fr.1,350.00 |
| Unit Price without VAT: | Fr.0.95889 |
|---|---|
| Unit Price with VAT: | Fr.1.03656 |






