Mosfet Array 30V 7.3A 1.1W Surface Mount V-DFN3030-8 (Type J)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3016LDN-7

DigiKey Part Number
31-DMN3016LDN-7TR-ND - Tape & Reel (TR)
31-DMN3016LDN-7CT-ND - Cut Tape (CT)
31-DMN3016LDN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3016LDN-7
Description
MOSFET 2N-CH 30V 7.3A 8VDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7.3A 1.1W Surface Mount V-DFN3030-8 (Type J)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
25.1nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1415pF @ 15V
Part Status
Active
Power - Max
1.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
V-DFN3030-8 (Type J)
Current - Continuous Drain (Id) @ 25°C
7.3A
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3016LDN-7Diodes Incorporated12831-DMN3016LDN-7CT-NDFr.0.76000Parametric Equivalent
In-Stock: 128
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.43500Fr.4.35
100Fr.0.28210Fr.28.21
500Fr.0.21590Fr.107.95
1,000Fr.0.19454Fr.194.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16740Fr.502.20
6,000Fr.0.15374Fr.922.44
9,000Fr.0.14677Fr.1,320.93
15,000Fr.0.13894Fr.2,084.10
21,000Fr.0.13431Fr.2,820.51
30,000Fr.0.12981Fr.3,894.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670