
DMN3016LDN-7 | |
|---|---|
DigiKey Part Number | 31-DMN3016LDN-7TR-ND - Tape & Reel (TR) 31-DMN3016LDN-7CT-ND - Cut Tape (CT) 31-DMN3016LDN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LDN-7 |
Description | MOSFET 2N-CH 30V 7.3A 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.3A 1.1W Surface Mount V-DFN3030-8 (Type J) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 25.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1415pF @ 15V |
Part Status Active | Power - Max 1.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package V-DFN3030-8 (Type J) |
Current - Continuous Drain (Id) @ 25°C 7.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3016LDN-7 | Diodes Incorporated | 128 | 31-DMN3016LDN-7CT-ND | Fr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.43500 | Fr.4.35 |
| 100 | Fr.0.28210 | Fr.28.21 |
| 500 | Fr.0.21590 | Fr.107.95 |
| 1,000 | Fr.0.19454 | Fr.194.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16740 | Fr.502.20 |
| 6,000 | Fr.0.15374 | Fr.922.44 |
| 9,000 | Fr.0.14677 | Fr.1,320.93 |
| 15,000 | Fr.0.13894 | Fr.2,084.10 |
| 21,000 | Fr.0.13431 | Fr.2,820.51 |
| 30,000 | Fr.0.12981 | Fr.3,894.30 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

