
DDTA114WCAQ-7-F | |
---|---|
DigiKey Part Number | 31-DDTA114WCAQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA114WCAQ-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04231 | Fr.126.93 |
6,000 | Fr.0.03796 | Fr.227.76 |
9,000 | Fr.0.03574 | Fr.321.66 |
15,000 | Fr.0.03325 | Fr.498.75 |
21,000 | Fr.0.03177 | Fr.667.17 |
30,000 | Fr.0.03033 | Fr.909.90 |
75,000 | Fr.0.02717 | Fr.2,037.75 |
150,000 | Fr.0.02522 | Fr.3,783.00 |
300,000 | Fr.0.02400 | Fr.7,200.00 |
Unit Price without VAT: | Fr.0.04231 |
---|---|
Unit Price with VAT: | Fr.0.04574 |