Parametric Equivalent
Parametric Equivalent
Similar

DMP2036UVT-7 | |
|---|---|
DigiKey Part Number | DMP2036UVT-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2036UVT-7 |
Description | MOSFET P-CH 20V 6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1.1W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1808 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 6.4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2036UVTQ-13 | Diodes Incorporated | 0 | 31-DMP2036UVTQ-13TR-ND | Fr.0.09993 | Parametric Equivalent |
| DMP2036UVTQ-7 | Diodes Incorporated | 0 | 31-DMP2036UVTQ-7TR-ND | Fr.0.10802 | Parametric Equivalent |
| NTGS3136PT1G | onsemi | 0 | NTGS3136PT1GOSCT-ND | Fr.1.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11571 | Fr.347.13 |
| 6,000 | Fr.0.10570 | Fr.634.20 |
| 9,000 | Fr.0.10473 | Fr.942.57 |
| Unit Price without VAT: | Fr.0.11571 |
|---|---|
| Unit Price with VAT: | Fr.0.12508 |



