DMP2036UVTQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.11571
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.09993
Datasheet
P-Channel 20 V 6A (Ta) 1.1W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2036UVTQ-7

DigiKey Part Number
31-DMP2036UVTQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2036UVTQ-7
Description
MOSFET BVDSS: 8V~24V TSOT26 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Ta) 1.1W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1808 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
TSOT-26
Rds On (Max) @ Id, Vgs
30mOhm @ 6.4A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2036UVT-7Diodes Incorporated0DMP2036UVT-7DI-NDFr.0.11571Parametric Equivalent
DMP2036UVTQ-13Diodes Incorporated031-DMP2036UVTQ-13TR-NDFr.0.09993Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10802Fr.324.06
6,000Fr.0.09861Fr.591.66
9,000Fr.0.09381Fr.844.29
15,000Fr.0.08842Fr.1,326.30
21,000Fr.0.08522Fr.1,789.62
30,000Fr.0.08212Fr.2,463.60
75,000Fr.0.08111Fr.6,083.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10802
Unit Price with VAT:Fr.0.11677