Parametric Equivalent



DMT10H003SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H003SPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H003SPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 152A (Tc) 2.2W (Ta), 139W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5542 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 139W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type Q) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H003SPSW-13 | Diodes Incorporated | 1,340 | 31-DMTH10H003SPSW-13CT-ND | Fr.2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.70714 | Fr.1,767.85 |
| Unit Price without VAT: | Fr.0.70714 |
|---|---|
| Unit Price with VAT: | Fr.0.76442 |


