
DMT69M8LFV-13 | |
|---|---|
DigiKey Part Number | 31-DMT69M8LFV-13TR-ND - Tape & Reel (TR) 31-DMT69M8LFV-13CT-ND - Cut Tape (CT) 31-DMT69M8LFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT69M8LFV-13 |
Description | MOSFET N-CH 60V 45A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 42W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33.5 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (Type UX) |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 13.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT69M8LFV-7 | Diodes Incorporated | 437 | DMT69M8LFV-7DICT-ND | Fr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.70900 | Fr.7.09 |
| 100 | Fr.0.46910 | Fr.46.91 |
| 500 | Fr.0.36614 | Fr.183.07 |
| 1,000 | Fr.0.33300 | Fr.333.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29091 | Fr.872.73 |
| 6,000 | Fr.0.26972 | Fr.1,618.32 |
| 9,000 | Fr.0.25893 | Fr.2,330.37 |
| 15,000 | Fr.0.24681 | Fr.3,702.15 |
| 21,000 | Fr.0.23963 | Fr.5,032.23 |
| 30,000 | Fr.0.23750 | Fr.7,125.00 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |

