N-Channel 60 V 45A (Tc) 42W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT69M8LFV-7

DigiKey Part Number
DMT69M8LFV-7DITR-ND - Tape & Reel (TR)
DMT69M8LFV-7DICT-ND - Cut Tape (CT)
DMT69M8LFV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT69M8LFV-7
Description
MOSFET N-CH 60V 45A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 42W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Mfr
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI3333-8 (Type UX)
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT69M8LFV-13Diodes Incorporated1,14731-DMT69M8LFV-13CT-NDFr.1.13000Parametric Equivalent
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.13000Fr.1.13
10Fr.0.70900Fr.7.09
100Fr.0.46910Fr.46.91
500Fr.0.36614Fr.183.07
1,000Fr.0.33300Fr.333.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.30512Fr.610.24
4,000Fr.0.28167Fr.1,126.68
6,000Fr.0.26972Fr.1,618.32
10,000Fr.0.25630Fr.2,563.00
14,000Fr.0.24836Fr.3,477.04
20,000Fr.0.24064Fr.4,812.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.13000
Unit Price with VAT:Fr.1.22153