DMTH45M5LFVW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.22525
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.24872
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,000
Unit Price: Fr.1.01000
Datasheet
DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMTH45M5LFVW-7

DigiKey Part Number
31-DMTH45M5LFVW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH45M5LFVW-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
978 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 51W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.23669Fr.473.38
4,000Fr.0.21781Fr.871.24
6,000Fr.0.20819Fr.1,249.14
10,000Fr.0.19738Fr.1,973.80
14,000Fr.0.19600Fr.2,744.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23669
Unit Price with VAT:Fr.0.25586