DMTH69M8LFVWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.21915
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.23035
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,999
Unit Price: Fr.0.78000
Datasheet
DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMTH69M8LFVWQ-13

DigiKey Part Number
DMTH69M8LFVWQ-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH69M8LFVWQ-13
Description
MOSFET BVDSS: 41V-60V POWERDI333
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15.9A (Ta), 45.4A (Tc) 3.6W (Ta), 29.4W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 29.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.22650Fr.679.50
6,000Fr.0.20937Fr.1,256.22
9,000Fr.0.20064Fr.1,805.76
15,000Fr.0.19730Fr.2,959.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22650
Unit Price with VAT:Fr.0.24485