SMBJ36A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 56,858
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,995
Unit Price: Fr.0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,763
Unit Price: Fr.0.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,148
Unit Price: Fr.0.47000
Datasheet

Similar


YAGEO
In Stock: 1,221
Unit Price: Fr.0.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.14656
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.12182
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 6,103
Unit Price: Fr.0.64000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.13889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.96800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.90401
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ36A-13

DigiKey Part Number
SMBJ36ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ36A-13
Description
TVS DIODE 36VWM 58.1VC SMB
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ36A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.27000Fr.8,100.00
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187