Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR431LF02TC | |
|---|---|
DigiKey Part Number | ZR431LF02TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZR431LF02TC |
Description | IC VREF SHUNT ADJ 2.5% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±2.5% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 25 mA | |
Tolerance | ±2.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |




