Diode 200 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5059

DigiKey Part Number
4878-1N5059CT-ND - Cut Tape (CT)
4878-1N5059TB-ND
Manufacturer
Manufacturer Product Number
1N5059
Description
DIODE STANDARD 200V 2A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5059Diotec Semiconductor3,8264878-1N5059CT-NDFr.0.08000Parametric Equivalent
UG2DSMC Diode Solutions2,8441655-UG2DCT-NDFr.0.32000Similar
UG2D-E3/54Vishay General Semiconductor - Diodes Division11,062112-UG2D-E3/54CT-NDFr.0.85000Similar
In-Stock: 3,826
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02680Fr.0.67
100Fr.0.02220Fr.2.22
250Fr.0.02008Fr.5.02
500Fr.0.01874Fr.9.37
1,000Fr.0.01767Fr.17.67
Bulk
QuantityUnit PriceExt Price
4,000Fr.0.02681Fr.107.24
8,000Fr.0.02394Fr.191.52
12,000Fr.0.02247Fr.269.64
20,000Fr.0.02082Fr.416.40
28,000Fr.0.01984Fr.555.52
40,000Fr.0.01889Fr.755.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648