
2SCR544R | |
|---|---|
DigiKey Part Number | 4878-2SCR544RTR-ND - Tape & Reel (TR) 4878-2SCR544RCT-ND - Cut Tape (CT) 4878-2SCR544RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR544R |
Description | TRANS NPN 80V 2.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR544R Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 280MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 2.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR544R | Diotec Semiconductor | 0 | 4878-2SCR544RCT-ND | Fr.0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.19100 | Fr.1.91 |
| 100 | Fr.0.11980 | Fr.11.98 |
| 500 | Fr.0.08904 | Fr.44.52 |
| 1,000 | Fr.0.07908 | Fr.79.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06640 | Fr.199.20 |
| 6,000 | Fr.0.06000 | Fr.360.00 |
| 9,000 | Fr.0.05674 | Fr.510.66 |
| 15,000 | Fr.0.05307 | Fr.796.05 |
| 21,000 | Fr.0.05090 | Fr.1,068.90 |
| 30,000 | Fr.0.04879 | Fr.1,463.70 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |



