Parametric Equivalent
Parametric Equivalent

MMFTP3008K | |
|---|---|
DigiKey Part Number | 4878-MMFTP3008KCT-ND - Cut Tape (CT) 4878-MMFTP3008KDKR-ND - Digi-Reel® 4878-MMFTP3008KTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP3008K |
Description | MOSFET P-CH 30V 360MA TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 360mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3008K Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.22 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 300mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP3008K-AQ | Diotec Semiconductor | 0 | 4878-MMFTP3008K-AQTR-ND | Fr.0.02977 | Parametric Equivalent |
| MMFTP3008K | Diotec Semiconductor | 0 | 4878-MMFTP3008KCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.02120 | Fr.0.53 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 250 | Fr.0.01572 | Fr.3.93 |
| 500 | Fr.0.01464 | Fr.7.32 |
| 1,000 | Fr.0.01376 | Fr.13.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02276 | Fr.68.28 |
| 6,000 | Fr.0.02021 | Fr.121.26 |
| 9,000 | Fr.0.01890 | Fr.170.10 |
| 15,000 | Fr.0.01743 | Fr.261.45 |
| 21,000 | Fr.0.01656 | Fr.347.76 |
| 30,000 | Fr.0.01571 | Fr.471.30 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


