BK/GMA-V-800-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,790
Unit Price: Fr.1.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.94360
Datasheet
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-V-800-R

DigiKey Part Number
283-BK/GMA-V-800-R-ND
Manufacturer
Manufacturer Product Number
BK/GMA-V-800-R
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.7
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
Current Rating (Amps)
DC Cold Resistance
0.17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0217.800MXEPLittelfuse Inc.1,7900217.800MXEP-NDFr.1.18000Similar
0235.800HXEPLittelfuse Inc.00235.800HXEP-NDFr.0.94360Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.2.41860Fr.241.86
Manufacturers Standard Package
Unit Price without VAT:Fr.2.41860
Unit Price with VAT:Fr.2.61451