KLKE-30-1P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Conquer
In Stock: 25
Unit Price: Fr.26.04000
Datasheet
30A 600 VAC 600 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKE-30-1P

DigiKey Part Number
283-KLKE-30-1P-ND
Manufacturer
Manufacturer Product Number
KLKE-30-1P
Description
FUSE EV 30A 600VAC/DC 1P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 600 VAC 600 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.530" L (10.31mm x 38.86mm)
Current Rating (Amps)
30A
DC Cold Resistance
0.0034 Ohms
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K6F-R 30A 600V (PF)Conquer254598-K6F-R30A600V(PF)-NDFr.26.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.22.08000Fr.22.08
5Fr.18.31400Fr.91.57
10Fr.16.89700Fr.168.97
50Fr.13.99880Fr.699.94
100Fr.12.90090Fr.1,290.09
250Fr.11.57088Fr.2,892.72
540Fr.10.55022Fr.5,697.12
Manufacturers Standard Package
Unit Price without VAT:Fr.22.08000
Unit Price with VAT:Fr.23.86848