D2E160-AH02-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E160-AH02-15

DigiKey Part Number
381-3425-ND
Manufacturer
Manufacturer Product Number
D2E160-AH02-15
Description
BLOWER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 225mm L x 241mm H Ball Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 225mm L x 241mm H
Width
276.0mm
Air Flow
-
Static Pressure
1.564 in H2O (389.6 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
730W
RPM
2400 RPM
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
CCC, EAC
Current Rating (Amps)
3.20A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.987.00000Fr.987.00
Manufacturers Standard Package
Unit Price without VAT:Fr.987.00000
Unit Price with VAT:Fr.1,066.94700