
D4E225-CC01-30 | |
---|---|
DigiKey Part Number | 381-3060-ND |
Manufacturer | |
Manufacturer Product Number | D4E225-CC01-30 |
Description | FAN BLWR CENT 370X341MM 230VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 370mm L x 327mm H Ball 1156.6 CFM (32.38m³/min) 6 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 370mm L x 327mm H | |
Width | 341.0mm | |
Air Flow | 1156.6 CFM (32.38m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 650W | |
RPM | 1150 RPM | |
Termination | 6 Wire Leads | |
Ingress Protection | IP22 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CCC, CE | |
Weight | - | |
Current Rating (Amps) | 2.84A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.889.90000 | Fr.889.90 |
10 | Fr.765.74000 | Fr.7,657.40 |
Unit Price without VAT: | Fr.889.90000 |
---|---|
Unit Price with VAT: | Fr.961.98190 |