Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P23CM-200.000 | |
|---|---|
DigiKey Part Number | ECX-P23CM-200.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P23CM-200.000 |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P23CM-200.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E20005C2T | CTS-Frequency Controls | 0 | 633E20005C2T-ND | Fr.6.78606 | Parametric Equivalent |
| 633E20006C2T | CTS-Frequency Controls | 0 | 633E20006C2T-ND | Fr.6.87468 | Parametric Equivalent |
| 633P20005C2T | CTS-Frequency Controls | 0 | 633P20005C2T-ND | Fr.6.87468 | Parametric Equivalent |
| 633P20006C2T | CTS-Frequency Controls | 0 | 633P20006C2T-ND | Fr.6.87468 | Parametric Equivalent |
| SIT9120AC-1B1-25E200.000000 | SiTime | 0 | 1473-SIT9120AC-1B1-25E200.000000-ND | Fr.10.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.4.65700 | Fr.46.57 |
| Unit Price without VAT: | Fr.4.65700 |
|---|---|
| Unit Price with VAT: | Fr.5.03422 |



