Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS425-31UL-110V-AC | |
|---|---|
DigiKey Part Number | 5132-VS425-31UL-110V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS425-31UL-110V-AC |
Description | DIN CONT 4X25A NO+NC 110V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.6VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.44.54000 | Fr.44.54 |
| 12 | Fr.39.29583 | Fr.471.55 |
| 27 | Fr.37.72111 | Fr.1,018.47 |
| 51 | Fr.36.52941 | Fr.1,863.00 |
| 102 | Fr.35.27284 | Fr.3,597.83 |
| Unit Price without VAT: | Fr.44.54000 |
|---|---|
| Unit Price with VAT: | Fr.48.14774 |




