B32520C6473K289 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 601
Unit Price: Fr.0.44000
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C6473K289

DigiKey Part Number
B32520C6473K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32520C6473K289
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C6473K289TDK601495-5048-1-NDFr.0.44000Similar
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
6,400Fr.0.14235Fr.911.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14235
Unit Price with VAT:Fr.0.15388