



| B64290P0687X046 | |
|---|---|
| DigiKey Part Number | 495-76789-ND | 
| Manufacturer | |
| Manufacturer Product Number | B64290P0687X046 | 
| Description | FERRITE CORE TOROID 5.85UH T46 | 
| Customer Reference | |
| Detailed Description | Parylene T46 Ferrite Core Toroid Type Length Width 0.231" (5.87mm) Diameter 0.119" (3.02mm) Height | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B64290P0687X046 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Core Type | Toroid | |
| Supplier Device Package | - | |
| Material | T46 | |
| Diameter | 0.231" (5.87mm) | |
| Inductance Factor (Al) | 5.85 µH | |
| Tolerance | ±30% | |
| Gap | Ungapped | |
| Initial Permeability (µi) | 15000 | |
| Core Factor (ΣI/A) mm⁻¹ | 3.22 | |
| Effective Length (le) mm | 13.03 | |
| Effective Area (Ae) mm² | 4.04 | |
| Effective Magnetic Volume (Ve) mm³ | 52.6 | |
| Finish | Parylene | |
| Height | 0.119" (3.02mm) | |
| Length | - | |
| Width | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland