EG-2121CA 100.0000M-VGRNL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.16.53000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.12.65875
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.15.23604
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.17.00400
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.13.06773
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.6.36850
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.2.45145
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.5.46252
Datasheet
100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-VGRNL3

DigiKey Part Number
EG-2121CA100.0000M-VGRNL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-VGRNL3
Description
XTAL OSC SO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 100.0000M-LGRNBEPSON0EG-2121CA100.0000M-LGRNB-NDFr.16.53000Parametric Equivalent
EG-2121CA 100.0000M-LGRNL0EPSON0114-EG-2121CA100.0000M-LGRNL0TR-NDFr.12.65875Parametric Equivalent
EG-2121CA 100.0000M-LGRNL3EPSON0EG-2121CA100.0000M-LGRNL3-NDFr.15.23604Parametric Equivalent
EG-2121CA 100.0000M-VGRNBEPSON0EG-2121CA100.0000M-VGRNB-NDFr.17.00400Parametric Equivalent
EG-2121CA 100.0000M-VGRNL0EPSON0114-EG-2121CA100.0000M-VGRNL0TR-NDFr.13.06773Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.15.72784Fr.3,931.96
Manufacturers Standard Package
Unit Price without VAT:Fr.15.72784
Unit Price with VAT:Fr.17.00180