Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XG-2121CA 100.0000M-LGRNB | |
|---|---|
DigiKey Part Number | XG-2121CA100.0000M-LGRNB-ND |
Manufacturer | |
Manufacturer Product Number | XG-2121CA 100.0000M-LGRNB |
Description | XTAL OSC SO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 100.0000M-LGRNB | EPSON | 0 | EG-2121CA100.0000M-LGRNB-ND | Fr.16.53000 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGRNL0 | EPSON | 0 | 114-EG-2121CA100.0000M-LGRNL0TR-ND | Fr.12.65875 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGRNL3 | EPSON | 0 | EG-2121CA100.0000M-LGRNL3-ND | Fr.15.23604 | Parametric Equivalent |
| EG-2121CA 100.0000M-VGRNB | EPSON | 0 | EG-2121CA100.0000M-VGRNB-ND | Fr.17.00400 | Parametric Equivalent |
| EG-2121CA 100.0000M-VGRNL0 | EPSON | 0 | 114-EG-2121CA100.0000M-VGRNL0TR-ND | Fr.13.06773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.6.36850 | Fr.127.37 |
| Unit Price without VAT: | Fr.6.36850 |
|---|---|
| Unit Price with VAT: | Fr.6.88435 |


