
19-213/T1D-KS1T1B2/3T | |
---|---|
DigiKey Part Number | 19-213/T1D-KS1T1B2/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-213/T1D-KS1T1B2/3T |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |