
67-21SYGC/S530-E1/TR8 | |
---|---|
DigiKey Part Number | 1080-67-21SYGC/S530-E1/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21SYGC/S530-E1/TR8 |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.70mm W | |
Height (Max) | 2.10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.0.09333 | Fr.559.98 |
Unit Price without VAT: | Fr.0.09333 |
---|---|
Unit Price with VAT: | Fr.0.10089 |