
FMAT4008-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT4008-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT4008-10 |
Description | FXD ATTN PLUG-JACK TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 8.5 GHz 50 Ohms 50W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 8.5 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.412.10000 | Fr.412.10 |
| Unit Price without VAT: | Fr.412.10000 |
|---|---|
| Unit Price with VAT: | Fr.445.48010 |









