SA4N50-10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.412.10000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.443.98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.552.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.517.56000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.419.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.279.02000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.183.67000
Datasheet
SA4N50-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA4N50-10

DigiKey Part Number
5328-SA4N50-10-ND
Manufacturer
Manufacturer Product Number
SA4N50-10
Description
FXD ATTN PLUG-JACK TYPE N 1.2
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
50W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes