FMAT7604-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: Fr.1,076.38000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 19
Unit Price: Fr.374.29000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.733.05000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.808.70000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.867.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.481.66000
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7604-20

DigiKey Part Number
5328-FMAT7604-20-ND
Manufacturer
Manufacturer Product Number
FMAT7604-20
Description
20DB RF FIXED ATTENUATOR 50W, DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Fairview Microwave
Power (Watts)
50W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
20dB
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-7550-18-20Amphenol XMA55984-3082-7550-18-20-NDFr.1,076.38000Parametric Equivalent
BW-N20W50+Mini-Circuits193157-BW-N20W50+-NDFr.374.29000Parametric Equivalent
PE7317-20Pasternack06099-PE7317-20-NDFr.733.05000Parametric Equivalent
PE7322-20Pasternack06099-PE7322-20-NDFr.808.70000Parametric Equivalent
PE7323-20Pasternack06099-PE7323-20-NDFr.867.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.435.48000Fr.435.48
Manufacturers Standard Package
Unit Price without VAT:Fr.435.48000
Unit Price with VAT:Fr.470.75388