Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7323-20 | |
|---|---|
DigiKey Part Number | 6099-PE7323-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7323-20 |
Description | 20 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-20 | Amphenol XMA | 5 | 5984-3082-7550-18-20-ND | Fr.1,076.38000 | Parametric Equivalent |
| BW-N20W50+ | Mini-Circuits | 19 | 3157-BW-N20W50+-ND | Fr.374.29000 | Parametric Equivalent |
| FMAT7604-20 | Fairview Microwave | 0 | 5328-FMAT7604-20-ND | Fr.435.48000 | Parametric Equivalent |
| PE7317-20 | Pasternack | 0 | 6099-PE7317-20-ND | Fr.733.05000 | Parametric Equivalent |
| PE7604-20 | Pasternack | 0 | 6099-PE7604-20-ND | Fr.481.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.867.00000 | Fr.867.00 |
| Unit Price without VAT: | Fr.867.00000 |
|---|---|
| Unit Price with VAT: | Fr.937.22700 |






