FMCA100218-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.112.57000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.66.31000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.80.91000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.103.17000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.111.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.85.73000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.121.73000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100218-36

DigiKey Part Number
5328-FMCA100218-36-ND
Manufacturer
Manufacturer Product Number
FMCA100218-36
Description
LOW LOSS RA SMA MALE TO SMA MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00136/WP-36Fairview Microwave05328-FMC00136/WP-36-NDFr.112.57000Parametric Equivalent
FMC0204240-36Fairview Microwave05328-FMC0204240-36-NDFr.66.31000Parametric Equivalent
FMC0204240LF-36Fairview Microwave05328-FMC0204240LF-36-NDFr.80.91000Parametric Equivalent
FMC0404240-36Fairview Microwave05328-FMC0404240-36-NDFr.103.17000Parametric Equivalent
FMC0404240LF-36Fairview Microwave05328-FMC0404240LF-36-NDFr.111.01000Parametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.67.13000Fr.67.13
Manufacturers Standard Package
Unit Price without VAT:Fr.67.13000
Unit Price with VAT:Fr.72.56753