Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA9867/WP-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA9867/WP-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9867/WP-FT3 |
Description | WEATHERPROOF BOOT SMA MALE TO SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 36.00" (914.40mm) |
Series | Cable Type LMR 240 |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00136/WP-36 | Fairview Microwave | 0 | 5328-FMC00136/WP-36-ND | Fr.112.57000 | Parametric Equivalent |
| FMC0204240-36 | Fairview Microwave | 0 | 5328-FMC0204240-36-ND | Fr.66.31000 | Parametric Equivalent |
| FMC0204240LF-36 | Fairview Microwave | 0 | 5328-FMC0204240LF-36-ND | Fr.80.91000 | Parametric Equivalent |
| FMC0404240-36 | Fairview Microwave | 0 | 5328-FMC0404240-36-ND | Fr.103.17000 | Parametric Equivalent |
| FMC0404240LF-36 | Fairview Microwave | 0 | 5328-FMC0404240LF-36-ND | Fr.111.01000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.85.73000 | Fr.85.73 |
| Unit Price without VAT: | Fr.85.73000 |
|---|---|
| Unit Price with VAT: | Fr.92.67413 |








