Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN10-06575-231 | |
|---|---|
DigiKey Part Number  | 5328-FMCN10-06575-231-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCN10-06575-231  | 
Description  | 78 OHM TRB 3-LUG JACK 1553 CONNE  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Free Hanging (In-Line) Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Jack, Female Socket  | |
Contact Termination  | Solder  | |
Shield Termination  | Clamp  | |
Impedance  | 78 Ohms  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Cable Group  | TWC-78-1  | |
Fastening Type  | Bayonet Lock  | |
Frequency - Max  | 500 MHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | Beryllium Copper  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Nickel  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -55°C ~ 200°C  | |
Mating Cycles  | -  | |
Insertion Loss  | 0.10dB  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.31.63000 | Fr.31.63 | 
| Unit Price without VAT: | Fr.31.63000 | 
|---|---|
| Unit Price with VAT: | Fr.34.19203 | 




