SC6005 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: Fr.21.71000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 24
Unit Price: Fr.48.49000
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC6005

DigiKey Part Number
5328-SC6005-ND
Manufacturer
Manufacturer Product Number
SC6005
Description
CONN JACK SOLDER BNC
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Eyelet
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
Hermetically Sealed
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes