
MBR12035 CTR | |
|---|---|
DigiKey Part Number | 1242-1062-ND |
Manufacturer | |
Manufacturer Product Number | MBR12035 CTR |
Description | DIODE MOD SCHOTT 35V 120A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 35 V 120A (DC) Chassis Mount Twin Tower |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 120A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Twin Tower | |
Supplier Device Package | Twin Tower | |
Base Product Number |



