
1002 | |
|---|---|
DigiKey Part Number | 3141-1002TR-ND - Tape & Reel (TR) 3141-1002CT-ND - Cut Tape (CT) 3141-1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002 |
Description | N100V,RD(MAX)<250M@10V,RD(MAX)<2 |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A 1.3W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 387 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1002 | Goford Semiconductor | 2,868 | 3141-G1002CT-ND | Fr.0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.20300 | Fr.2.03 |
| 100 | Fr.0.12790 | Fr.12.79 |
| 500 | Fr.0.09522 | Fr.47.61 |
| 1,000 | Fr.0.08465 | Fr.84.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05954 | Fr.178.62 |
| 6,000 | Fr.0.05440 | Fr.326.40 |
| 9,000 | Fr.0.05176 | Fr.465.84 |
| 15,000 | Fr.0.04878 | Fr.731.70 |
| 21,000 | Fr.0.04700 | Fr.987.00 |
| 30,000 | Fr.0.04527 | Fr.1,358.10 |
| 75,000 | Fr.0.04285 | Fr.3,213.75 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

