
GT065P06M | |
|---|---|
DigiKey Part Number | 3141-GT065P06MTR-ND - Tape & Reel (TR) 3141-GT065P06MCT-ND - Cut Tape (CT) 3141-GT065P06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT065P06M |
Description | MOSFET P-CH 60V 103A 178W 9M(MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5985 pF @ 30 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT065P06M | Goford Semiconductor | 693 | 3141-GT065P06MCT-ND | Fr.2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.12000 | Fr.2.12 |
| 10 | Fr.1.36200 | Fr.13.62 |
| 100 | Fr.0.93260 | Fr.93.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.70746 | Fr.565.97 |
| 1,600 | Fr.0.65489 | Fr.1,047.82 |
| 2,400 | Fr.0.62811 | Fr.1,507.46 |
| 4,000 | Fr.0.59803 | Fr.2,392.12 |
| 5,600 | Fr.0.58022 | Fr.3,249.23 |
| 8,000 | Fr.0.56770 | Fr.4,541.60 |
| Unit Price without VAT: | Fr.2.12000 |
|---|---|
| Unit Price with VAT: | Fr.2.29172 |

