
GT-15 | |
|---|---|
DigiKey Part Number | GT-15-ND |
Manufacturer | |
Manufacturer Product Number | GT-15 |
Description | DETECTOR NON CONTACT |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 300V Measures AC Voltage 12 ~ 90VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 90VAC | |
Ratings | CAT III 300V |


