09551663812741 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: Fr.3.58281
Datasheet

Parametric Equivalent


HARTING
In Stock: 260
Unit Price: Fr.4.66000
Datasheet

Parametric Equivalent


HARTING
In Stock: 320
Unit Price: Fr.4.40000
Datasheet

Parametric Equivalent


HARTING
In Stock: 174
Unit Price: Fr.4.31000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: Fr.3.91863
Datasheet
09551663811741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09551663812741

DigiKey Part Number
1195-09551663812741TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09551663812741
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09551663812741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.