
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.69000 | Fr.13.69 |
| 10 | Fr.11.63300 | Fr.116.33 |
| 25 | Fr.10.90440 | Fr.272.61 |
| 50 | Fr.10.38380 | Fr.519.19 |
| 100 | Fr.9.88840 | Fr.988.84 |
| 250 | Fr.9.26972 | Fr.2,317.43 |
| 500 | Fr.8.82788 | Fr.4,413.94 |
| Unit Price without VAT: | Fr.13.69000 |
|---|---|
| Unit Price with VAT: | Fr.14.79889 |


