
GTM100A0C2 | |
---|---|
DigiKey Part Number | 1436-1020-ND |
Manufacturer | |
Manufacturer Product Number | GTM100A0C2 |
Description | CABLE TIE HLDR SINGLE ADH BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4", Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4", Adhesive | |
Size / Dimension | 3.25" L x 1.50" W x 0.21" H (82.6mm x 38.1mm x 5.3mm) | |
For Use With/Related Products | Grip Ties, 0.750" (19.0mm) Width | |
Material | Nylon, UV Resistant | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.1.82420 | Fr.182.42 |
Unit Price without VAT: | Fr.1.82420 |
---|---|
Unit Price with VAT: | Fr.1.97196 |