H2AAT-101xx-Y6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10102-Y6

DigiKey Part Number
H2AAT-10102-Y6-ND
Manufacturer
Manufacturer Product Number
H2AAT-10102-Y6
Description
JUMPER-H1502TR/A3049Y/H1502TR 2"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.44000Fr.4.40
30Fr.0.39900Fr.11.97
50Fr.0.38120Fr.19.06
100Fr.0.35830Fr.35.83
250Fr.0.33036Fr.82.59
500Fr.0.31066Fr.155.33
1,000Fr.0.29214Fr.292.14
2,500Fr.0.26935Fr.673.38
5,000Fr.0.25331Fr.1,266.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564
Alternate Color
JUMPER-H1502TR/A3049A/H1502TR 2"
In-Stock: 0
Unit Price: Fr.0.44000
JUMPER-H1502TR/A3049B/H1502TR 2"
In-Stock: 0
Unit Price: Fr.0.44000
JUMPER-H1502TR/A3049G/H1502TR 2"
In-Stock: 0
Unit Price: Fr.0.44000
JUMPER-H1502TR/A3049L/H1502TR 2"
In-Stock: 0
Unit Price: Fr.0.44000
JUMPER-H1502TR/A3049N/H1502TR 2"
In-Stock: 0
Unit Price: Fr.0.44000
Alternate Length
JUMPER-H1502TR/A3049Y/H1502TR 3"
In-Stock: 0
Unit Price: Fr.0.44800
JUMPER-H1502TR/A3049Y/H1502TR 4"
In-Stock: 0
Unit Price: Fr.0.45500
JUMPER-H1502TR/A3049Y/H1502TR 5"
In-Stock: 0
Unit Price: Fr.0.46300
JUMPER-H1502TR/A3049Y/H1502TR 6"
In-Stock: 0
Unit Price: Fr.0.47100
JUMPER-H1502TR/A3049Y/H1502TR 8"
In-Stock: 0
Unit Price: Fr.0.48700